
TSM-105-01-L-DH-A-K-TR | |
|---|---|
DigiKey Part Number | 612-TSM-105-01-L-DH-A-K-TR-ND - Tape & Reel (TR) 612-TSM-105-01-L-DH-A-K-TRCT-ND - Cut Tape (CT) 612-TSM-105-01-L-DH-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-105-01-L-DH-A-K-TR |
Description | CONN HEADER SMD R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-01-L-DH-A-K-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $19.30400 | $193.04 |
| 100 | $16.40190 | $1,640.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $14.36297 | $4,308.89 |
| 600 | $12.21715 | $7,330.29 |
| 1,500 | $11.55121 | $17,326.81 |















