
TMM-145-01-S-S | |
---|---|
DigiKey Part Number | SAM1176-45-ND |
Manufacturer | |
Manufacturer Product Number | TMM-145-01-S-S |
Description | CONN HEADER VERT 45POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 45 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-145-01-S-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.323" (8.20mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.04000 | $85.04 |
10 | $73.73400 | $737.34 |
100 | $62.38790 | $6,238.79 |
500 | $49.62694 | $24,813.47 |
1,000 | $40.41048 | $40,410.48 |
5,000 | $36.86573 | $184,328.65 |
10,000 | $35.44782 | $354,478.20 |




