Connector Header Through Hole 88 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-144-01-T-D

DigiKey Part Number
SAM1177-44-ND
Manufacturer
Manufacturer Product Number
TMM-144-01-T-D
Description
CONN HEADER VERT 88POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 88 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-144-01-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 340
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$48.59000$48.59
10$41.30500$413.05
100$35.10330$3,510.33
500$31.33576$15,667.88
1,000$29.84133$29,841.33
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 1147
Unit Price: $37.49000
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: $53.44000
CONN HEADER VERT 96POS 2MM
In-Stock: 0
Unit Price: $53.52000
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: $52.54000
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: $50.56000