TMM-1xx-01-x-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-144-01-S-S

DigiKey Part Number
SAM1176-44-ND
Manufacturer
Manufacturer Product Number
TMM-144-01-S-S
Description
CONN HEADER VERT 44POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 44 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-144-01-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$83.47000$83.47
10$72.36800$723.68
100$61.23620$6,123.62
500$48.71022$24,355.11
1,000$39.66408$39,664.08
5,000$36.18478$180,923.90
10,000$34.79306$347,930.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2MM
In-Stock: 98
Unit Price: $56.39000
CONN HEADER VERT 49POS 2MM
In-Stock: 0
Unit Price: $91.38000
CONN HEADER VERT 48POS 2MM
In-Stock: 0
Unit Price: $89.81000
CONN HEADER VERT 47POS 2MM
In-Stock: 0
Unit Price: $88.25000
CONN HEADER VERT 46POS 2MM
In-Stock: 0
Unit Price: $86.68000