Connector Header Through Hole 42 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-142-01-T-S

DigiKey Part Number
SAM1178-42-ND
Manufacturer
Manufacturer Product Number
TMM-142-01-T-S
Description
CONN HEADER VERT 42POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-142-01-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.35000$29.35
10$24.95200$249.52
100$21.20410$2,120.41
500$18.92770$9,463.85
1,000$18.02473$18,024.73
5,000$16.09173$80,458.65
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2MM
In-Stock: 431
Unit Price: $21.95000
CONN HEADER VERT 49POS 2MM
In-Stock: 0
Unit Price: $33.54000
CONN HEADER VERT 48POS 2MM
In-Stock: 50
Unit Price: $32.97000
CONN HEADER VERT 47POS 2MM
In-Stock: 0
Unit Price: $32.31000
CONN HEADER VERT 46POS 2MM
In-Stock: 0
Unit Price: $31.73000