Connector Header Through Hole 42 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-142-01-G-S

DigiKey Part Number
SAM1174-42-ND
Manufacturer
Manufacturer Product Number
TMM-142-01-G-S
Description
CONN HEADER VERT 42POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-142-01-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$56.97000$56.97
10$48.40000$484.00
100$41.13460$4,113.46
500$36.72050$18,360.25
1,000$34.96949$34,969.49
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 5POS 2MM
In-Stock: 160
Unit Price: $9.87000
CONN HEADER VERT 50POS 2MM
In-Stock: 1377
Unit Price: $65.11000
CONN HEADER VERT 49POS 2MM
In-Stock: 224
Unit Price: $65.28000
CONN HEADER VERT 48POS 2MM
In-Stock: 0
Unit Price: $64.13000
CONN HEADER VERT 47POS 2MM
In-Stock: 0
Unit Price: $62.89000