TMM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-132-01-S-D-SM

DigiKey Part Number
SAM1169-32-ND
Manufacturer
Manufacturer Product Number
TMM-132-01-S-D-SM
Description
CONN HEADER SMD 64POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 64 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-132-01-S-D-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 189
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$132.29000$132.29
10$114.62200$1,146.22
100$96.99020$9,699.02
500$77.15146$38,575.73
1,000$62.82333$62,823.33
5,000$57.31253$286,562.65
10,000$55.10820$551,082.00
Manufacturers Standard Package