Connector Header Surface Mount 30 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-130-01-G-S-SM

DigiKey Part Number
SAM1168-30-ND
Manufacturer
Manufacturer Product Number
TMM-130-01-G-S-SM
Description
CONN HEADER SMD 30POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-130-01-G-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 190
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.85000$47.85
10$40.65500$406.55
100$34.55250$3,455.25
500$30.84460$15,422.30
1,000$29.37361$29,373.61
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 500
Unit Price: $51.30000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: $75.39000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: $73.99000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: $71.20000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: $69.88000