Connector Header Surface Mount 28 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-128-01-T-S-SM

DigiKey Part Number
SAM1172-28-ND
Manufacturer
Manufacturer Product Number
TMM-128-01-T-S-SM
Description
CONN HEADER SMD 28POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 28 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-128-01-T-S-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 191
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.34000$24.34
10$20.64400$206.44
100$17.54550$1,754.55
500$15.66196$7,830.98
1,000$14.91462$14,914.62
5,000$13.31498$66,574.90
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 1463
Unit Price: $26.39000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: $40.04000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: $38.56000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: $37.82000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: $37.16000