Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-125-06-T-D

DigiKey Part Number
612-TLW-125-06-T-D-ND
Manufacturer
Manufacturer Product Number
TLW-125-06-T-D
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-125-06-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.105" (2.67mm)
Packaging
Bulk
Contact Length - Post
0.135" (3.43mm)
Part Status
Active
Overall Contact Length
0.300" (7.62mm)
Connector Type
Insulation Height
0.060" (1.52mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.99000$49.99
10$42.45600$424.56
100$36.08500$3,608.50
500$32.21234$16,106.17
1,000$31.37727$31,377.27
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 647
Unit Price: $51.71000
CONN HEADER VERT 70POS 2.54MM
In-Stock: 0
Unit Price: $67.33000
CONN HEADER VERT 68POS 2.54MM
In-Stock: 0
Unit Price: $65.69000
CONN HEADER VERT 66POS 2.54MM
In-Stock: 0
Unit Price: $63.96000
CONN HEADER VERT 64POS 2.54MM
In-Stock: 0
Unit Price: $62.24000