TFM-135-32-x-D-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-135-32-L-D-A-K

DigiKey Part Number
TFM-135-32-L-D-A-K-ND
Manufacturer
Manufacturer Product Number
TFM-135-32-L-D-A-K
Description
CONN HEADER SMD 70POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 70 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-135-32-L-D-A-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.139" (3.53mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.435" (11.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.80000$70.80
10$67.98800$679.88
25$64.47640$1,611.91
50$61.02540$3,051.27
100$55.57750$5,557.75
250$51.96040$12,990.10