
TFM-115-02-S-D-WT-K-TR | |
---|---|
DigiKey Part Number | SAM14698TR-ND - Tape & Reel (TR) SAM14698CT-ND - Cut Tape (CT) SAM14698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-115-02-S-D-WT-K-TR |
Description | CONN HEADER SMD 30POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-115-02-S-D-WT-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.131" (3.33mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
325 | $30.31477 | $9,852.30 |
650 | $27.82077 | $18,083.50 |
1,625 | $27.71215 | $45,032.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.07000 | $40.07 |
10 | $37.61500 | $376.15 |
25 | $35.03800 | $875.95 |
50 | $33.91960 | $1,695.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.07000 | $40.07 |
10 | $37.61500 | $376.15 |
25 | $35.03800 | $875.95 |
50 | $32.76360 | $1,638.18 |
100 | $30.31500 | $3,031.50 |