TFM-110-12-x-D-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-110-12-L-D-A-K-TR

DigiKey Part Number
612-TFM-110-12-L-D-A-K-TR-ND - Tape & Reel (TR)
612-TFM-110-12-L-D-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TFM-110-12-L-D-A-K-TR
Description
CONN HEADER SMD 20POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-110-12-L-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.139" (3.53mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.66000$27.66
25$25.35440$633.86
50$23.21260$1,160.63
100$21.44520$2,144.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
375$21.44557$8,042.09
750$19.71717$14,787.88
1,125$18.03679$20,291.39
2,625$17.58355$46,156.82
Manufacturers Standard Package