TFM-107-02-S-DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-107-02-S-DH

DigiKey Part Number
SAM12061-ND
Manufacturer
Manufacturer Product Number
TFM-107-02-S-DH
Description
CONN HEADER SMD R/A 14POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 14 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-107-02-S-DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.225" (5.72mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$39.84000$39.84
25$35.97400$899.35
50$33.42200$1,671.10
100$31.85780$3,185.78
500$25.10776$12,553.88
1,000$22.80264$22,802.64
2,500$21.04099$52,602.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.