TFM-107-01-S-D-DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM-107-01-L-D-DS

DigiKey Part Number
TFM-107-01-L-D-DS-ND
Manufacturer
Manufacturer Product Number
TFM-107-01-L-D-DS
Description
CONN HEADER VERT 14POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
TFM-107-01-L-D-DS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.131" (3.33mm)
Contact Length - Post
0.078" (1.98mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Mating Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
275VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
In-Stock: 16
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$48.44000$48.44
25$43.76480$1,094.12
50$40.72660$2,036.33
100$38.75590$3,875.59
500$38.23026$19,115.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.