TEM-150-02-07.0-H-D-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $100.31908
Image for TEM-150-02-07.0-H-D-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEM-150-02-07.0-H-D-A-K

DigiKey Part Number
TEM-150-02-07.0-H-D-A-K-ND
Manufacturer
Manufacturer Product Number
TEM-150-02-07.0-H-D-A-K
Description
.8MM TIGER EYE MICRO TERMINAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 100 position 0.031" (0.80mm)
EDA/CAD Models
TEM-150-02-07.0-H-D-A-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.378" (9.60mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.9A per Contact
Style
Mated Stacking Heights
10mm
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEM-150-02-07.0-H-D-A-K-TRSamtec Inc.0TEM-150-02-07.0-H-D-A-K-TR-ND$100.31908Similar
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
56$129.67661$7,261.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.