
TD-125-T-A | |
|---|---|
DigiKey Part Number | SAM1114-25-ND |
Manufacturer | |
Manufacturer Product Number | TD-125-T-A |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | 50 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TD-125-T-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.49000 | $80.49 |
| 10 | $68.42800 | $684.28 |
| 100 | $58.16220 | $5,816.22 |
| 500 | $51.92222 | $25,961.11 |
| 1,000 | $49.44681 | $49,446.81 |







