
TCSD-25-D-04.00-01-F-N | |
---|---|
DigiKey Part Number | TCSD-25-D-04.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-04.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.97000 | $123.97 |
10 | $117.30600 | $1,173.06 |
25 | $112.94320 | $2,823.58 |
50 | $110.14420 | $5,507.21 |
100 | $90.14040 | $9,014.04 |
250 | $83.47248 | $20,868.12 |
500 | $81.10166 | $40,550.83 |