
TCSD-25-D-02.00-01-F-N | |
|---|---|
DigiKey Part Number | TCSD-25-D-02.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-25-D-02.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-25-D-02.00-01-F-N Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-25-D-02.00-01-N | Samtec Inc. | 169 | SAM8548-ND | $160.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.07000 | $111.07 |
| 10 | $105.15300 | $1,051.53 |
| 25 | $99.06920 | $2,476.73 |
| 50 | $92.49180 | $4,624.59 |
| 100 | $85.99690 | $8,599.69 |
| 250 | $83.24268 | $20,810.67 |


