
TCSD-22-D-16.00-01-N-D04-O | |
|---|---|
DigiKey Part Number | TCSD-22-D-16.00-01-N-D04-O-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-16.00-01-N-D04-O |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 1.33' (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-16.00-01-N-D04-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.33' (406.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.54000 | $278.54 |
| 10 | $263.66400 | $2,636.64 |
| 25 | $248.37160 | $6,209.29 |
| 50 | $231.76400 | $11,588.20 |
| 100 | $215.56860 | $21,556.86 |
| 250 | $208.62056 | $52,155.14 |

