
TCSD-22-D-09.50-01-N-P20 | |
---|---|
DigiKey Part Number | TCSD-22-D-09.50-01-N-P20-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-09.50-01-N-P20 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.792' (241.30mm, 9.50") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.792' (241.30mm, 9.50") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.58000 | $176.58 |
10 | $167.19200 | $1,671.92 |
25 | $160.85320 | $4,021.33 |
50 | $156.98420 | $7,849.21 |
100 | $128.58470 | $12,858.47 |
250 | $119.11768 | $29,779.42 |
500 | $115.77484 | $57,887.42 |