
TCSD-22-D-06.22-01-L-N | |
---|---|
DigiKey Part Number | TCSD-22-D-06.22-01-L-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-06.22-01-L-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.518' (157.99mm, 6.22") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.518' (157.99mm, 6.22") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.25000 | $145.25 |
10 | $137.45200 | $1,374.52 |
25 | $132.36120 | $3,309.03 |
50 | $129.07700 | $6,453.85 |
100 | $105.67560 | $10,567.56 |
250 | $97.79332 | $24,448.33 |
500 | $95.08338 | $47,541.69 |