
TCSD-22-D-06.00-01-N-P20-R | |
---|---|
DigiKey Part Number | TCSD-22-D-06.00-01-N-P20-R-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-06.00-01-N-P20-R |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.85000 | $166.85 |