
TCSD-22-D-05.00-01-F-N | |
---|---|
DigiKey Part Number | SAM12030-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-05.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-22-D-05.00-01-F-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.15000 | $116.15 |
10 | $109.98000 | $1,099.80 |
25 | $105.86360 | $2,646.59 |
50 | $103.22920 | $5,161.46 |
100 | $84.54260 | $8,454.26 |
250 | $78.28696 | $19,571.74 |
500 | $76.73048 | $38,365.24 |