
TCSD-22-D-02.00-01-P20-RW | |
---|---|
DigiKey Part Number | TCSD-22-D-02.00-01-P20-RW-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-22-D-02.00-01-P20-RW |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | Position #20 Polarization, Reverse Wiring | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.65000 | $156.65 |
10 | $148.25800 | $1,482.58 |
25 | $142.74280 | $3,568.57 |
50 | $139.20320 | $6,960.16 |
100 | $114.09630 | $11,409.63 |
250 | $105.69952 | $26,424.88 |
500 | $102.63658 | $51,318.29 |