TCSD-22-01-N-P20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $70.95167
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $48.17833
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $58.70167
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 39
Unit Price: $84.76000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $69.96500
Datasheet
Image for TCSD-22-01-N-P20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-22-01-N-P20

DigiKey Part Number
TCSD-22-01-N-P20-ND
Manufacturer
Manufacturer Product Number
TCSD-22-01-N-P20
Description
CONN RCPT 44POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
TCSD-22-01-N-P20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
44
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
12$69.96500$839.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.