
TCSD-20-S-99.00-01-F-N | |
---|---|
DigiKey Part Number | TCSD-20-S-99.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-20-S-99.00-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 8.25' (2.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 8.25' (2.52m) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $323.02000 | $323.02 |
10 | $305.77800 | $3,057.78 |
25 | $294.28240 | $7,357.06 |
50 | $287.14040 | $14,357.02 |
100 | $234.99960 | $23,499.96 |
250 | $217.59216 | $54,398.04 |