Parametric Equivalent
Parametric Equivalent

TCSD-12-01-L-N | |
|---|---|
DigiKey Part Number | TCSD-12-01-L-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-12-01-L-N |
Description | CONN RCPT 24POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-12-01-L-N Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 24 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-12-01-F-N | Samtec Inc. | 0 | TCSD-12-01-F-N-ND | $45.05400 | Parametric Equivalent |
| TCSD-12-01-N | Samtec Inc. | 116 | SAM10753-ND | $66.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $42.50500 | $850.10 |


