20 Position Cable Assembly Rectangular Socket to Cable 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-10-S-20.00-01-F-N

DigiKey Part Number
TCSD-10-S-20.00-01-F-N-ND
Manufacturer
Manufacturer Product Number
TCSD-10-S-20.00-01-F-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 1.67' (508.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TCSD-10-S-20.00-01-F-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.89000$62.89
10$58.12600$581.26
25$53.76880$1,344.22
50$49.57560$2,478.78
100$46.12260$4,612.26
500$42.81758$21,408.79
Manufacturers Standard Package