Similar

LEG75W-072-C1050-D | |
|---|---|
DigiKey Part Number | 1121-1602-ND |
Manufacturer | |
Manufacturer Product Number | LEG75W-072-C1050-D |
Description | LED DRIVER CC AC/DC 24-72V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 24 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24 ~ 72V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 75 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.47" L x 1.80" W x 1.32" H (240.5mm x 45.8mm x 33.5mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 1.6 lbs (725.7 g) |


