TCSD-10-D-07.50-01-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $72.43000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $72.60000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $108.61000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $95.04000
Datasheet
Image for TCSD-10-D-07.50-01-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-10-D-07.50-01-N

DigiKey Part Number
TCSD-10-D-07.50-01-N-ND
Manufacturer
Manufacturer Product Number
TCSD-10-D-07.50-01-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.625' (190.50mm, 7.50")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-10-D-07.50-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.625' (190.50mm, 7.50")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$94.88000$94.88
Manufacturers Standard Package