Parametric Equivalent
Parametric Equivalent

TCSD-08-D-47.00-01-N-D11 | |
|---|---|
DigiKey Part Number | TCSD-08-D-47.00-01-N-D11-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-08-D-47.00-01-N-D11 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.92' (1.19m) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-08-D-47.00-01-N-D11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 3.92' (1.19m) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.14000 | $204.14 |

