
TCSD-08-D-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM12021-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-08-D-12.00-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-08-D-12.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.18000 | $97.18 |
| 10 | $91.99900 | $919.99 |
| 25 | $86.65480 | $2,166.37 |
| 50 | $80.89960 | $4,044.98 |
| 100 | $75.22670 | $7,522.67 |
| 250 | $69.63612 | $17,409.03 |
| 500 | $69.63446 | $34,817.23 |


