
TCSD-05-D-04.25-01-F-N | |
---|---|
DigiKey Part Number | 612-TCSD-05-D-04.25-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-04.25-01-F-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.354' (107.95mm, 4.25") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.354' (107.95mm, 4.25") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.61000 | $59.61 |
10 | $55.09600 | $550.96 |
25 | $52.05760 | $1,301.44 |
50 | $50.16920 | $2,508.46 |
100 | $41.05500 | $4,105.50 |
500 | $38.01694 | $19,008.47 |
1,000 | $32.48740 | $32,487.40 |