TCSD-05-D-03.00-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-05-D-03.00-01-N

DigiKey Part Number
SAM12014-ND
Manufacturer
Manufacturer Product Number
TCSD-05-D-03.00-01-N
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
EDA/CAD Models
TCSD-05-D-03.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
0.250' (76.20mm, 3.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$81.74000$81.74
10$75.57000$755.70
25$71.45360$1,786.34
50$68.81960$3,440.98
100$56.38920$5,638.92
500$52.19120$26,095.60
1,000$50.08349$50,083.49
Manufacturers Standard Package