Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSD-05-D-02.00-01-N-P08 | |
|---|---|
DigiKey Part Number | TCSD-05-D-02.00-01-N-P08-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-05-D-02.00-01-N-P08 |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-05-D-02.00-01-N-P08 Models |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-05-D-02.00-01-F-N-P06 | Samtec Inc. | 0 | TCSD-05-D-02.00-01-F-N-P06-ND | $53.93000 | Parametric Equivalent |
| TCSD-05-D-02.00-01-F-N-P10 | Samtec Inc. | 0 | TCSD-05-D-02.00-01-F-N-P10-ND | $53.93000 | Parametric Equivalent |
| TCSD-05-D-02.00-01-L-N | Samtec Inc. | 0 | TCSD-05-D-02.00-01-L-N-ND | $64.95000 | Parametric Equivalent |
| TCSD-05-D-02.00-01-N | Samtec Inc. | 0 | SAM8530-ND | $75.23000 | Parametric Equivalent |
| TCSD-05-D-02.00-01-N-P01 | Samtec Inc. | 0 | TCSD-05-D-02.00-01-N-P01-ND | $76.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.62000 | $76.62 |




