TCSD-05-01-F-N-P01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 48
Unit Price: $40.78000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $24.82902
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $24.82902
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 2,860
Unit Price: $50.48000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $35.68122
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $35.68122
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $35.68122
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $35.68122
Datasheet
Image for TCSD-05-01-F-N-P01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-05-01-F-N-P01

DigiKey Part Number
TCSD-05-01-F-N-P01-ND
Manufacturer
Manufacturer Product Number
TCSD-05-01-F-N-P01
Description
CONN RCPT 10POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
TCSD-05-01-F-N-P01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
41$24.82902$1,017.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.