
T2SD-20-24-L-07.87-TR-NUS | |
|---|---|
DigiKey Part Number | 612-T2SD-20-24-L-07.87-TR-NUS-ND |
Manufacturer | |
Manufacturer Product Number | T2SD-20-24-L-07.87-TR-NUS |
Description | CBL ASSY 2MM |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.90000 | $215.90 |

