
UEC5-019-1-H-D-RA-2-A | |
|---|---|
DigiKey Part Number | SAM16045TR-ND - Tape & Reel (TR) SAM16045CT-ND - Cut Tape (CT) SAM16045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UEC5-019-1-H-D-RA-2-A |
Description | CONN SKT 38POS R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Micro Flyover Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UEC5-019-1-H-D-RA-2-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Micro Flyover | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.14000 | $69.14 |
| 10 | $58.72600 | $587.26 |
| 25 | $55.04800 | $1,376.20 |
| 50 | $52.41860 | $2,620.93 |
| 100 | $49.91600 | $4,991.60 |
| 250 | $48.80612 | $12,201.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $41.42844 | $27,964.20 |
| 1,350 | $38.27930 | $51,677.06 |




