Connector Header Surface Mount 15 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-15-F-SV-L-P

DigiKey Part Number
612-T1M-15-F-SV-L-PTR-ND - Tape & Reel (TR)
612-T1M-15-F-SV-L-PCT-ND - Cut Tape (CT)
612-T1M-15-F-SV-L-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-15-F-SV-L-P
Description
1.00 MM DISCRETE WIRE TERMINAL S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 15 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-15-F-SV-L-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.13000$21.13
10$17.98000$179.80
25$16.85080$421.27
50$16.04340$802.17
100$15.27720$1,527.72
250$14.32052$3,580.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
525$12.00339$6,301.78
1,050$11.34575$11,913.04
2,625$10.68795$28,055.87
Manufacturers Standard Package