T1M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-05-GF-S-RA-TR

DigiKey Part Number
SAM14653TR-ND - Tape & Reel (TR)
SAM14653CT-ND - Cut Tape (CT)
SAM14653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-05-GF-S-RA-TR
Description
CONN HEADER SMD R/A 5POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-05-GF-S-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.181" (4.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,853
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.58000$20.58
10$17.45200$174.52
25$16.35880$408.97
50$15.57660$778.83
100$14.83240$1,483.24
250$13.90320$3,475.80
500$13.23936$6,619.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,325$10.50589$13,920.30
2,650$10.15006$26,897.66
Manufacturers Standard Package