
ST5-50-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14645TR-ND - Tape & Reel (TR) SAM14645CT-ND - Cut Tape (CT) SAM14645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-50-1.00-L-D-P-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-50-1.00-L-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.121" (3.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.04000 | $46.04 |
| 10 | $39.10100 | $391.01 |
| 100 | $33.23380 | $3,323.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | $26.63775 | $24,639.92 |
| 1,850 | $24.99336 | $46,237.72 |


