SSW-1xx-x2-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-148-02-T-D

DigiKey Part Number
SAM1221-48-ND
Manufacturer
Manufacturer Product Number
SSW-148-02-T-D
Description
CONN RCPT 96POS 0.1 TIN PCB
Customer Reference
Detailed Description
96 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSW-148-02-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.194" (4.93mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.93000$60.93
10$54.53700$545.37
100$44.91580$4,491.58
500$35.50502$17,752.51
1,000$30.47874$30,478.74
5,000$27.80517$139,025.85
10,000$26.73574$267,357.40
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 132
Unit Price: $50.50000
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $61.99000
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $59.94000
CONN RCPT 92POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $58.87000
CONN RCPT 88POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $56.74000