SSW-1xx-x1-S-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-145-02-S-S

DigiKey Part Number
SAM1219-45-ND
Manufacturer
Manufacturer Product Number
SSW-145-02-S-S
Description
CONN RCPT 45POS 0.1 GOLD PCB
Customer Reference
Detailed Description
45 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-145-02-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.194" (4.93mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.20000$65.20
10$58.32300$583.23
100$48.03190$4,803.19
500$37.96782$18,983.91
1,000$32.59291$32,592.91
5,000$29.73390$148,669.50
10,000$28.59029$285,902.90
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $55.92000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $69.96000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $68.73000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $67.58000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $66.34000