SSW-1xx-x1-S-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-143-02-S-S

DigiKey Part Number
SAM1219-43-ND
Manufacturer
Manufacturer Product Number
SSW-143-02-S-S
Description
CONN RCPT 43POS 0.1 GOLD PCB
Customer Reference
Detailed Description
43 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-143-02-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.194" (4.93mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.97000$62.97
10$56.34000$563.40
100$46.39470$4,639.47
500$36.67356$18,336.78
1,000$31.48188$31,481.88
5,000$28.72031$143,601.55
10,000$27.61569$276,156.90
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $56.06000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $70.14000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $68.90000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $67.75000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $66.51000