SSW-102-03-G-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-102-03-G-S

DigiKey Part Number
SSW-102-03-G-S-ND
Manufacturer
Manufacturer Product Number
SSW-102-03-G-S
Description
CONN RCPT 2POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-102-03-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.394" (10.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
In-Stock: 887
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.88000$7.88
50$6.91700$345.85
100$5.58680$558.68
500$4.75318$2,376.59
1,000$3.55602$3,556.02
2,000$3.08512$6,170.24
5,000$2.75890$13,794.50
Manufacturers Standard Package