SSQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-149-03-G-S-RA

DigiKey Part Number
SAM1199-49-ND
Manufacturer
Manufacturer Product Number
SSQ-149-03-G-S-RA
Description
CONN RCPT 49POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
49 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-149-03-G-S-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
0.300" (7.62mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$86.54000$86.54
10$77.45400$774.54
100$63.78880$6,378.88
500$50.42376$25,211.88
1,000$43.28544$43,285.44
5,000$39.48851$197,442.55
10,000$37.96972$379,697.20
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $76.03000
CONN RCPT 48POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $85.07000
CONN RCPT 47POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $83.59000
CONN RCPT 46POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $82.11000
CONN RCPT 45POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $80.71000