SSQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-146-03-S-S

DigiKey Part Number
SAM1202-46-ND
Manufacturer
Manufacturer Product Number
SSQ-146-03-S-S
Description
CONN RCPT 46POS 0.1 GOLD PCB
Customer Reference
Detailed Description
46 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-146-03-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.394" (10.00mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.92000$77.92
10$69.71100$697.11
100$57.40800$5,740.80
500$45.37990$22,689.95
1,000$38.95561$38,955.61
5,000$35.53849$177,692.45
10,000$34.17162$341,716.20
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 40
Unit Price: $72.01000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $82.11000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $80.71000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $79.32000
CONN RCPT 45POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $76.53000