SSQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-144-02-T-S

DigiKey Part Number
SAM1194-44-ND
Manufacturer
Manufacturer Product Number
SSQ-144-02-T-S
Description
CONN RCPT 44POS 0.1 TIN PCB
Customer Reference
Detailed Description
44 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-144-02-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.194" (4.93mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.88000$36.88
10$32.97700$329.77
100$27.15820$2,715.82
500$21.46790$10,733.95
1,000$18.42881$18,428.81
5,000$16.81221$84,061.05
10,000$16.16559$161,655.90
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 5
Unit Price: $37.13000
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $40.25000
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $38.94000
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $38.20000
CONN RCPT 45POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $37.54000