70 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-135-02-T-D-RA

DigiKey Part Number
SAM1224-35-ND
Manufacturer
Manufacturer Product Number
SSQ-135-02-T-D-RA
Description
CONN RCPT 70POS 0.1 TIN PCB R/A
Customer Reference
Detailed Description
70 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-135-02-T-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.195" (4.95mm)
Contact Length - Post
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$64.87000$64.87
10$55.10900$551.09
100$46.84200$4,684.20
500$41.81586$20,907.93
1,000$39.82207$39,822.07
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB R/A
In-Stock: 164
Unit Price: $60.84000
CONN RCPT 98POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $87.56000
CONN RCPT 96POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $84.27000
CONN RCPT 94POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $82.71000
CONN RCPT 92POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $81.15000